RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 9.8 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Power Dissipation (mW) | 150 |
Peak Pulse Power Dissipation (W) | 9.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.65(Max) |
Package Length | 0.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923F |
Pin Count | 2 |
Lead Shape | No Lead |