50% Off
VishayCPF26K8100FKE14Resistor sujeto a orificio pasante simple
Res Metal Film 6.81K Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
6.81K | |
1% | |
350 | |
2 | |
Metal Film | |
-65 | |
230 | |
±100 | |
70 to 230 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
3.68 | |
10.8 | |
0.81 | |
38.1 | |
Through Hole |
In addition to being very cost-effective, the CPF26K8100FKE14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 6.81K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The CPF26K8100FKE14 part has an axial termination style. This product is 10.8 mm long. This part has an operating temperature of -65 to 230 °C. It has a tolerance of 1%.