RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8507208041 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.225 | |
Lithium Manganese Dioxide | |
1 | |
-30 | |
High Energy Density|High Voltage|Light Weight | |
60 | |
Yes | |
CR2032 | |
No | |
2.9 | |
Diameter | 20 |
Package Height | 3.15 |
PCB changed | 2 |
2 | |
Lead Shape | PC Pins |