RoHS Not Applicable | |
EAR99 | |
Active | |
8507.80.82.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
1 | |
Lithium Manganese Dioxide | |
1 | |
Solder Tab | |
-30 | |
60 | |
No | |
No | |
Diameter | 24.6 |
Mounting | Through Hole |
Package Height | 7.6 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |