BournsCR0402-FX-4421GLFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 4.42K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CR0402-FX-4421GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 4.42K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

46,416 piezas: Se puede enviar mañana

    Total$21.34Price for 10000

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      16416
      Maximum Of:
      9999
      Country Of origin:
      Taiwán
         
      • Price: $0.0013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 16,416 piezas
      • Price: $0.0013
    • (10000)

      Se puede enviar mañana

      Increment:
      10000
      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 30,000 piezas
      • Price: $0.0012