CR1620 - Murata Manufacturing
Video Transcript
Murata Manufacturing
CR1620
Baterías
Lithium Battery Coin 3V 80mAh Primary Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
RoHS Not Applicable
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8506.10.00.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.08
Chemistry
Lithium Manganese Dioxide
Número de celdas
1
Max. Discharge Current (A)
0.0001
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Memory Effect
Yes
Sealed
No
Product Weight (g)
1.3
Diameter
16
Package Height
2
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
45 semanas
Price: