RoHS (Unión Europea) | RoHS Not Applicable |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8506.10.00.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Shape | Coin |
Voltage (V) | 3 |
Capacity (Ah) | 2 |
Chemistry | Lithium Manganese Dioxide |
Número de celdas | 1 |
Max. Discharge Current (A) | 0.003 |
Minimum Operating Temperature (°C) | -40 |
Special Features | High Energy Density|High Voltage|Light Weight |
Maximum Operating Temperature (°C) | 85 |
Memory Effect | No |
Supplier Temperature Grade | Extended |
Packaging | Carton |
Sealed | No |
Product Weight (g) | 20 |
Diameter | 36.5 |
Package Height | 7.7 |
PCB changed | 2 |
Pin Count | 2 |