VishayCRCW06036M04FKEAEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 6.04M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW06036M04FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 6.04M Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 20000
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.03
    1. 20000+$0.03