Reduced Price

VishayCRCW12061R50FKTAEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW12061R50FKTA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1.5 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

5,000 piezas: Se puede enviar hoy

    Total$112.50Price for 5000

    • (5000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Israel
      • In Stock: 5,000 piezas
      • Price: $0.0225