50% Off
VishayCRCW120647M0JPEAHREnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 47M Ohm 5% 0.25W(1/4W) ±500ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
47M | |
5% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±500 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.55 | |
0.01 | |
Surface Mount |
EDA / CAD Models |