50% Off
VishayCRCW121019R6FKEAEnsamble fijo de resistor en una sola superficie
Res Thick Film 1210 19.6 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
Use this CRCW121019R6FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 19.6 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.
EDA / CAD Models |