BournsCRF2512-FZ-R015ELFEnsamble fijo de resistor en una sola superficie
Res Metal Alloy 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
15m | |
1% | |
Yes | |
1 | |
Thick Film | |
-55 | |
170 | |
±50 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.6 | |
Surface Mount |
This is a CRF2512-FZ-R015ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 1 W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 170 °C. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device is made with thick film technology. It has a tolerance of 1%.