Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
47 | |
10% | |
700 | |
6 | |
10 | |
65 | |
700 | |
-40 | |
150 | |
38mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.6 mm |
PCB changed | 2 |
Standard Package Name | S-FLAT |
Supplier Package | S-FLAT |
2 |