YageoCS0603JRNPO9BN150Capacitor cerámico multicapa
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |