YageoCS0805JRNPO9BN102Capacitor cerámico multicapa
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |