HoneywellCSDA1DASensores de corriente
Open Loop Current Sensor AC/DC Current 9V/12V/15V
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
AC|DC | |
1 | |
100 | |
0.4 | |
6 | |
12|15|9 | |
16 | |
-25 | |
85 | |
Mounting | Screw |
Package Height | 19 |
Package Width | 25.4 |
Package Length | 31.8 |
This CSDA1DA current sensor from Honeywell is available in a variety of types for measuring AC and DC current flows in your electronic circuit. This device's minimum operating supply voltage of 6 V, while its maximum is 16 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.