Central SemiconductorCSHD6-40C TR13 PBFREERectifiers
Diode Schottky 40V 6A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
100 | |
Dual Common Cathode | |
Active | |
-65 | |
-65 to 150 | |
6 | |
0.85 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.75(Max) |
Package Width | 6.22(Max) |
Package Length | 6.81(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |