Central SemiconductorCSHD8-200 TR13 PBFREERectifiers
Diode Schottky 200V 8A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
50 | |
Single Dual Anode | |
-65 | |
-65 to 175 | |
8 | |
0.9 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.75(Max) |
Package Width | 6.22(Max) |
Package Length | 6.81(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |