HoneywellCSLA1CHSensores de corriente
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Open Loop | |
Module | |
AC|DC | |
150 | |
3 | |
8 | |
12|15|9 | |
16 | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 35.56(Max) |
Package Width | 10.41(Max) |
Package Length | 34.29(Max) |
PCB changed | 3 |
3 |
Protect your system from dangerous current levels by measuring the level of current passing through the device with this CSLA1CH current sensor from Honeywell. This device has a minimum operating supply voltage of 8 V and a maximum of 16 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.