Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Closed Loop | |
Module | |
AC|DC | |
100 | |
±0.5 | |
1(Max) | |
±12 | |
15 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 29.8 |
Package Width | 14.5 |
Package Length | 36.5 |
PCB changed | 3 |
3 |
This CSNF651 current sensor from Honeywell is used to measure the flow of current in an electric circuit. It has an operating frequency of 150(Max) kHz. This device has a minimum operating supply voltage of ±12 V and a maximum of ±15 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.