Stackpole ElectronicsCSRN2512FKR200Ensamble fijo de resistor en una sola superficie
Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
200m | |
1% | |
Yes | |
2 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.35 | |
3.1 | |
0.6 | |
0.04 | |
N/R | |
Surface Mount |
This is a CSRN2512FKR200 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 2 W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.35 mm long, 0.6 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.