CUI DevicesCST-951RP-AIndicadores de audio y alertas
Audio Buzzer Magnetic 4Vo-p 6Vo-p 80mA 5Vo-p 85dB Through Hole Pin
Compliant | |
EAR99 | |
Active | |
8531.80.90.41 | |
Automotive | No |
PPAP | No |
Buzzer | |
Magnetic | |
2730(Typ) | |
85dB | |
4Vo-p | |
5Vo-p | |
6Vo-p | |
80 | |
Through Hole | |
Pin | |
2 | |
-20 | |
60 | |
9 | |
4.5 |
EDA / CAD Models |