Murata ManufacturingCSTCC6M00G53-R0Resonador
Ceramic Resonator 6MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
6 | |
±0.5% | |
15 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55 |
Package Width | 3 |
Package Length | 7.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |