Murata ManufacturingCSTCE10M0G52A-R0Resonador
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm Automotive AEC-Q200 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.60.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 3 mm |
Package Length | 7.2 mm |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |