Murata ManufacturingCSTCW24M0X53-R0Resonador
Ceramic Resonator 24MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 80Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8547.90.00.40 | |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
24 | |
±0.5% | |
±0.2% | |
±0.1%/Year | |
15 | |
80 | |
-20 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |