Otros Conectores
Conectores de Bloques Terminales
CTB0102/3 - CamdenBoss Ltd
Video Transcript
Más Compradas
CamdenBoss Ltd
CTB0102/3
Bloques terminales del conector
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
120
Product Length (mm)
15
Product Depth (mm)
10.3
Product Height (mm)
14
Housing Color
Green
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
25 semanas
Price:
$0.5648
1000+
$0.5648
2000+
$0.5602
2500+
$0.5555
3000+
$0.5509
4000+
$0.5462
5000+
$0.5415
10000+
$0.5368
20000+
$0.5321
50000+
$0.5274