Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Think of Deutsch's CTJ722K01C USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. This socket type connector has 22 socket type contacts. This is a 5-row connector. It has a straight body orientation. It has a receptacle type gender. This product is 37.64 mm long, 18.79 mm tall and 21.08 mm deep.