Protecciones y distribuciones eléctricas
Varistores
CV275K10T - Stackpole Electronics
Video Transcript
Stackpole Electronics
CV275K10T
Varistor
Var MOV 275VAC/350VDC 2500A 430V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
2500
Capacitance Value (pF)
300pF
Energy (J)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Depth (mm)
6
Product Height (mm)
15
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 800
Minimum 15200
Quote
Manufacturer Lead Time:
12 semanas
Price:
$0.2636
15200+
$0.2636
16000+
$0.2610
20000+
$0.2584
24000+
$0.2558
28000+
$0.2532
40000+
$0.2507
60000+
$0.2482
100000+
$0.2457
200000+
$0.2433
500000+
$0.2408