50% Off
VishayCW0011K000JB12Resistor sujeto a orificio pasante simple
Res Wirewound 1K Ohm 5% 1W ±30ppm/°C Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
1K | |
5% | |
1 | |
Wirewound | |
-65 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
11.1 | |
0.34 | |
0.51 | |
38.1 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CW0011K000JB12 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. This product is 11.1 mm long. It has a tolerance of 5%. The CW0011K000JB12 part has an axial termination style.
EDA / CAD Models |