10% Off
VishayCW02B50R00JE12Resistor sujeto a orificio pasante simple
Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
50 | |
5% | |
3 | |
Wirewound | |
-65 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
4.78 | |
15.8 | |
0.7 | |
0.81 | |
38.1 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CW02B50R00JE12 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This product is 15.8 mm long. The CW02B50R00JE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%.
EDA / CAD Models |