KYOCERA AVX Components CorporationCX3225CA20000D0PSVCCCristales
Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.60.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
20 | |
±50 | |
±150 | |
8 | |
100 | |
Fundamental | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 4 |
4 |