KYOCERA AVX Components CorporationCX3225GA10000D0PTVTTCristales
Crystal 10MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm 2-Pin SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.60.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
10 | |
±50 | |
±150 | |
±5 (1st) | |
8 | |
500 | |
Fundamental | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 2 |
2 |