Central SemiconductorCXTA27 TR PBFREEBJT Darlington
Trans Darlington NPN 60V 0.5A 1200mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.40 | |
NPN | |
Single | |
1 | |
60 | |
60 | |
10 | |
0.5 | |
0.1 | |
1.5@0.1mA@100mA | |
125(Min) | |
10000@100mA@5V|10000@10mA@5V | |
1200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |