Cypress SemiconductorCY7C1020DV33-10ZSXIChip SRAM
SRAM Chip Async Single 3.3V 512K-bit 32K x 16 10ns 44-Pin TSOP-II Tray
Compliant | |
3A991b.2.b. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 10.26(Max) |
Package Length | 18.52(Max) |
PCB changed | 44 |
Standard Package Name | SOP |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |