Infineon Technologies AGCY7C1020DV33-10ZSXITChip SRAM
SRAM Chip Async Single 3.3V 512K-bit 32K x 16 10ns 44-Pin TSOP-II T/R
Compliant | |
3A991b.2.b. | |
LTB | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
512K | |
32K | |
16 | |
SDR | |
15 | |
1 | |
Asynchronous | |
10 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.04(Max) mm |
Package Width | 10.26(Max) mm |
Package Length | 18.52(Max) mm |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |