Más Buscadas
Cypress SemiconductorCY7C1345G-100AXIMemoria caché
Cache Mem 4Mbit 3.3V SRAM 100-Pin TQFP Tray
Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
SRAM | |
4M | |
128Kx36 | |
8 | |
3.135 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |