RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991 |
Estatus de pieza | Active |
Código HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 9M |
Number of Words | 256K |
Number of Bits/Word (bit) | 36 |
Architecture | Flow-Through |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 18 |
Number of Ports | 4 |
Timing Type | Synchronous |
Max. Access Time (ns) | 6.5 |
Maximum Clock Rate (MHz) | 133 |
Process Technology | 90nm, CMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |