Cypress SemiconductorCY7C65215-32LTXICircuito integrado de interfaz USB
Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
USB Serial Dual Channel Bridge with CapSense and BCD | |
Yes | |
Full Speed | |
12 | |
USB 2.0 | |
CMOS | |
I2C/SPI/UART | |
1.71 | |
5.5 | |
1.8|2.5|3.3|5 | |
13 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |