Cypress SemiconductorCY8C27443-24SXIMicrocontrollers - MCUs
MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
16KB | |
256B | |
Yes | |
I2C/SPI/UART | |
24 | |
1 | |
Single | |
4 | |
14 | |
Single | |
4 | |
9 | |
0 | |
2 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.37(Max) |
Package Width | 7.62(Max) |
Package Length | 18.11(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this CY8C27443-24SXI microcontroller manufactured by Cypress Semiconductor. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the M8C core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.25 V. Its flash program memory is 16KB. This is a 8 bit processor. Its ADC resolution is 14, while its DAC resolution is 9.
EDA / CAD Models |