Cypress SemiconductorCY8C3446LTI-073Microcontrollers - MCUs
MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
8051 | |
8051 | |
50 | |
50 | |
8 | |
Flash | |
64KB | |
8KB | |
64KB | |
Yes | |
I2C/SPI/UART/USB | |
29 | |
4 | |
16/16/16/16 | |
1 | |
Single | |
16 | |
12 | |
Dual | |
2 | |
8/8 | |
736 | |
0 | |
1 | |
2 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
No | |
No | |
LCD Controller | |
1.71 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the CY8C3446LTI-073 microcontroller from Cypress Semiconductor! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 64KB. Its ADC resolution is 12, while its DAC resolution is 8/8. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the 8051 core architecture. This is a 8 bit processor.
EDA / CAD Models |