Cypress SemiconductorCY8C4124PVI-442Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0 | |
ARM | |
24 | |
24 | |
32 | |
Flash | |
16KB | |
4KB | |
Yes | |
I2C/SPI/UART | |
24 | |
4 | |
16/16/16/16 | |
4 | |
Single | |
8 | |
12 | |
Dual | |
2 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
LCD Controller | |
1.71 | |
3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 28 |
Standard Package Name | SOP |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
This CY8C4124PVI-442 microcontroller from Cypress Semiconductor is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3|5 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 5.5 V. This is a 32 bit processor. Its flash program memory is 16KB. Its ADC resolution is 12. This device is based on the ARM Cortex M0 core architecture.
EDA / CAD Models |