Infineon Technologies AGCY8C4126AZI-S433TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
Compliant | |
3A991a.3. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M0+ | |
ARM | |
24 | |
24 | |
32 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/SPI/UART | |
36 | |
5 | |
16/16/16/16/16 | |
5 | |
Dual | |
16 | |
10/12 | |
Single | |
2 | |
32 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
LCD Controller | |
1.8 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 |