Cypress SemiconductorCY8C5888AXQ-LP096Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M3 | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
64KB | |
4GB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
72 | |
4 | |
4 | |
Triple | |
1/2 | |
20/12/12 | |
Quad | |
4 | |
8/8/8/8 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
No | |
Yes | |
CAN Controller | |
1.71|1.8 | |
1.8|3.3|5 | |
1.89|5.5 | |
-40 | |
105 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |