Infineon Technologies AGCY8C6245AZI-S3D02Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Compliant | |
5A992.c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M4F/M0+ | |
ARM | |
150/100 | |
150/100 | |
32 | |
Flash | |
512KB | |
256KB | |
4GB | |
Yes | |
I2C/SPI/UART/USB | |
64 | |
12 | |
Single | |
24 | |
12 | |
Dual | |
0 | |
6 | |
1 | |
7 | |
7 | |
0 | |
0 | |
0 | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 |