Infineon Technologies AGCYAT81685-100AA77ZControladores de pantalla táctil
Capacitive Touch Screen 100-Pin TQFP
Compliant with Exemption | |
3A991.a.2 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 |