Cypress SemiconductorCYBLE-022001-00Bluetooth
Bluetooth v4.1 (BLE) SMART SOC 21-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v4.1 (BLE) | |
Microprocessor | |
2400 | |
2482 | |
-91 | |
GPIO/I2C/SPI/UART | |
1.8 | |
5.5 | |
On Board | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 10 |
PCB changed | 21 |
Supplier Package | SMD |
21 |
EDA / CAD Models |