RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992.c |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microprocessor |
Power Class | Class I/Class II |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -95 |
Interface Type | ADC/GPIO/I2C/I2S/PCM/PWM/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Special Features | IoT |