RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | 5A992.c |
Código HTS | 8542.39.00.10 |
Automotive | Unknown |
PPAP | Unknown |
Type | Chip |
Protocols Supported | Bluetooth v4.0 (BLE) |
Power Class | Class I/Class II/Class III |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -92 |
Interface Type | PCM/SPI/UART/USB |
Maximum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Reel |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 4 |
Package Length | 4.5 |
PCB changed | 50 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
Pin Count | 50 |