Central SemiconductorCZR1-04 TR PBFREERectifiers
Diode Switching 400V 1A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single Dual Cathode | |
Maximum DC Reverse Voltage (V) | 400 |
400 | |
1 | |
10 | |
1.5@2A | |
1 | |
2000 | |
1000(Typ) | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.85(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |