Comchip TechnologyCZRA5932B-GZener
Zener Diode Single 20V 5% 14Ohm 1500mW 2-Pin SMA T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.66(Max) - 0.2 |
Package Width | 2.76(Max) |
Package Length | 4.4(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |